text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO1200C-5TN144C

1200 LUTs 113 I/O 1.8/2.5/3.3V -5 Speed

Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1934
Product Specification Section
Technical Attributes
Attributes Table
Programmable Type: ISP
No of I/O Lines: 113
No of Logic Elements: 1200
Memory Density: 9.2kb
Supply Voltage: 1.71V to 3.465V
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Stock:
180
Minimum Order:
60
Multiple Of:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$465.60
USD
Quantity
Web Price
60+
$7.76
Product Variant Information section