text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO2-1200HC-4MG132I

MachXO2 Series 1280 LUTs 105 I/O 3.465 V Surface Mount PLD - CSBGA-132

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Date Code:
Product Specification Section
Lattice Semiconductor LCMXO2-1200HC-4MG132I - Technical Attributes
Attributes Table
Programmable Type: ISP
No of I/O Lines: 105
No of Logic Elements: 1280
Memory Density: 10kb
Supply Voltage: 2.375V to 3.465V
Package Style:  CSBGA-132
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
360
Multiple Of:
360
Total
$4,593.60
USD
Quantity
Web Price
360+
$12.76