text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO2-1200HC-4TG100C

MACHX02 Series 1280 LUTs 107 I/O 2.5 / 3.3 V FPGA - TQFP-100

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Date Code:
Product Specification Section
Lattice Semiconductor LCMXO2-1200HC-4TG100C - Technical Attributes
Attributes Table
Programmable Type: ISP
No of I/O Lines: 107
No of Logic Elements: 1280
Memory Density: 64kb
Supply Voltage: 2.5V to 3.3V
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$971.10
USD
Quantity
Web Price
1
$11.32
4
$11.17
15
$11.02
25
$10.96
50+
$10.79