text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO2-1200HC-4TG144C

MACHX02 Series 1280 LUTs 107 I/O 2.5 / 3.3 V FPGA - TQFP-144

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2320
Product Specification Section
Lattice Semiconductor LCMXO2-1200HC-4TG144C - Technical Attributes
Attributes Table
Programmable Type: ISP
No of I/O Lines: 107
No of Logic Elements: 1280
Memory Density: 64kb
Supply Voltage: 2.5V to 3.3V
Package Style:  TQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,060
USA:
5,640
Germany (Online Only):
420
3,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$807.60
USD
Quantity
Web Price
60
$13.46
120
$13.39
180
$13.35
240
$13.32
300+
$13.23
Product Variant Information section