text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO2-1200HC-6TG100I

MACHX02 Series 1280 LUTs 80 I/O 3.465 V SMT FPGA - TQFP-100

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
Lattice Semiconductor LCMXO2-1200HC-6TG100I - Technical Attributes
Attributes Table
Programmable Type: ISP
No of I/O Lines: 80
No of Logic Elements: 1280
Memory Density: 64kb
Supply Voltage: 2.375V to 3.465V
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,260
USA:
1,080
Germany (Online Only):
180
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$1,341.90
USD
Quantity
Web Price
90
$14.91
180
$14.82
270+
$14.74
Product Variant Information section