text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO2-1200ZE-2MG132C

MACHX02 Series 1280 LUTs 105 I/O 1.2 V -2 Speed COM "Green" FPGA - BGA-132

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Programmable Type: SRAM
No of I/O Lines: 104
No of Logic Elements: 1280
Memory Density: 64kb
Supply Voltage: 1.14V to 1.26V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
360
Multiple Of:
360
Total
$3,974.40
USD
Quantity
Web Price
360+
$11.04
Product Variant Information section