text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO2-1200ZE-2TG100C

MACHX02 Series 1280 LUTs 80 I/O 1.2 V -2 Speed COM "Green" FPGA - TQFP-100

Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Programmable Type: ISP
No of I/O Lines: 80
No of Logic Elements: 1280
Memory Density: 64kb
Supply Voltage: 1.14V to 1.26V
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
90
Multiple Of:
90
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$718.20
USD
Quantity
Web Price
90+
$7.98
Product Variant Information section