text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO2-2000HC-4BG256C

MACHX02 Series 2112 LUTs 207 I/O 3.465 V SMT FPGA - CABGA-256

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2251
Product Specification Section
Lattice Semiconductor LCMXO2-2000HC-4BG256C - Technical Attributes
Attributes Table
Programmable Type: ISP
No of I/O Lines: 207
No of Logic Elements: 2112
Memory Density: 74kb
Supply Voltage: 2.375V to 3.465V
Package Style:  LFBGA-256
Mounting Method: Surface Mount
Pricing Section
Global Stock:
238
Germany (Online Only):
238
476
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
119
Multiple Of:
119
Total
$2,001.58
USD
Quantity
Web Price
119
$16.82
238
$16.74
357
$16.70
476
$16.66
595+
$16.56
Product Variant Information section