text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO2-2000HC-4MG132I

MACHX02 Series 2112 LUTs 105 I/O 3.3 V -4 Speed IND "Green" FPGA - BGA-132

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lattice Semiconductor LCMXO2-2000HC-4MG132I - Technical Attributes
Attributes Table
Programmable Type: ISP
No of I/O Lines: 105
No of Logic Elements: 2112
Memory Density: 74kb
Supply Voltage: 2.375V to 3.6V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
360
Multiple Of:
360
Total
$5,245.20
USD
Quantity
Web Price
360+
$14.57
Product Variant Information section