text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO2-2000HC-4TG100C

MACHX02 Series 2112 LUTs 80 I/O 3.465 V SMT FPGA - TQFP-100

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2306
Product Specification Section
Lattice Semiconductor LCMXO2-2000HC-4TG100C - Technical Attributes
Attributes Table
Programmable Type: ISP
No of I/O Lines: 80
No of Logic Elements: 2112
Memory Density: 74kb
Supply Voltage: 2.375V to 3.465V
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
14,028
USA:
13,220
Germany (Online Only):
808
3,690
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$1,115.10
USD
Quantity
Web Price
90+
$12.39
Product Variant Information section