text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO2-2000HC-5BG256I

MACHX02 Series 2112 LUTs 207 I/O 3.3 V -5 Speed IND "Green" FPGA - caBGA-256

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2308
Product Specification Section
Lattice Semiconductor LCMXO2-2000HC-5BG256I - Technical Attributes
Attributes Table
Programmable Type: ISP
No of I/O Lines: 207
No of Logic Elements: 2112
Memory Density: 74kb
Supply Voltage: 2.375V to 3.6V
Package Style:  LFBGA-256
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,021
USA:
5,831
Germany (Online Only):
1,190
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
119
Multiple Of:
119
Total
$2,395.47
USD
Quantity
Web Price
119
$20.13
238+
$19.95
Product Variant Information section