text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO2-2000HE-4BG256I

MACHX02 Series 2112 LUTs 207 I/O 3.3 V -4 Speed IND "Green" FPGA - caBGA-256

Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1832
Product Specification Section
Technical Attributes
Attributes Table
Programmable Type: ISP
No of I/O Lines: 206
No of Logic Elements: 2112
Memory Density: 74kb
Supply Voltage: 1.14V to 1.26V
Package Style:  LFBGA-256
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
595
Multiple Of:
119
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$8,550.15
USD
Quantity
Web Price
119+
$14.37
Product Variant Information section