text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO2-2000ZE-2BG256I

MACHX02 Series 2112 LUTs 207 I/O 1.2 V -2 Speed IND "Green" FPGA - caBGA-256

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Programmable Type: SRAM
No of I/O Lines: 206
No of Logic Elements: 2112
Memory Density: 74kb
Supply Voltage: 1.14V to 1.26V
Package Style:  LFBGA-256
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
595
Multiple Of:
119
Total
$11,388.30
USD
Quantity
Web Price
119+
$19.14
Product Variant Information section