text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO2-2000ZE-2FTG256C

MACHX02 Series 2112 LUTs 207 I/O 1.2 V -2 Speed COM "Green" FPGA - ftBGA256

Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Programmable Type: SRAM
No of I/O Lines: 206
No of Logic Elements: 2112
Memory Density: 74kb
Supply Voltage: 1.14V to 1.26V
Package Style:  FTBGA-256
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
90
Multiple Of:
90
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,342.80
USD
Quantity
Web Price
90+
$14.92
Product Variant Information section