text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO2-2000ZE-2TG144C

MACHX02 Series 2112 LUTs 112 I/O 1.2 V -2 Speed COM "Green" FPGA - TQFP-144

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Programmable Type: SRAM
No of I/O Lines: 111
No of Logic Elements: 2112
Memory Density: 74kb
Supply Voltage: 1.14V to 1.26V
Package Style:  TQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$887.40
USD
Quantity
Web Price
60+
$14.79
Product Variant Information section