text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO2-256HC-4SG32C

MACHX02 Series 256 LUTs 22 I/O 3.465 V SMT FPGA - QFN-32

Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1847
Product Specification Section
Technical Attributes
Attributes Table
Programmable Type: ISP
No of I/O Lines: 22
No of Logic Elements: 256
Supply Voltage: 2.375V to 3.6V
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Stock:
1,960
Minimum Order:
490
Multiple Of:
490
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,259.30
USD
Quantity
Web Price
490+
$2.57
Product Variant Information section