text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO2-256HC-4SG32I

MACHX02 Series 256 LUTs 22 I/O 3.3 V Surface Mount FPGA - QFNS-32

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Date Code: 2342
Product Specification Section
Lattice Semiconductor LCMXO2-256HC-4SG32I - Technical Attributes
Attributes Table
Programmable Type: ISP
No of I/O Lines: 22
No of Logic Elements: 256
Memory Density: 2kb
Supply Voltage: 2.375V to 3.6V
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -55°C to +125°C
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
19,600
USA:
19,600
19,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$2,405.90
USD
Quantity
Web Price
490+
$4.91