text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO2-256HC-4TG100C

MACHX02 Series 256 LUTs 56 I/O 3.3 V Halogen-Free FPGA - TQFP-100

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2314
Product Specification Section
Lattice Semiconductor LCMXO2-256HC-4TG100C - Technical Attributes
Attributes Table
Programmable Type: ISP
No of I/O Lines: 56
No of Logic Elements: 256
Supply Voltage: 2.375V to 3.6V
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,264
USA:
5,784
Germany (Online Only):
6,480
7,560
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$598.50
USD
Quantity
Web Price
90
$6.65
180
$6.62
270
$6.60
360
$6.59
450+
$6.54
Product Variant Information section