text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO2-256ZE-1SG32I

MACHX02 Series 256 LUTs 22 I/O 1.26 V SMT FPGA - QFN-32

Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1849
Product Specification Section
Technical Attributes
Attributes Table
Programmable Type: ISP
No of I/O Lines: 22
No of Logic Elements: 256
Supply Voltage: 1.14V to 1.26V
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Stock:
449
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3.62
USD
Quantity
Web Price
1
$3.62
15
$3.23
30
$3.14
100
$2.99
200+
$2.90
Product Variant Information section