text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO2-256ZE-2TG100C

MACHX02 Series 256 LUTs 56 I/O 1.2 V -2 Speed COM "Green" FPGA - TQFP-100

Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Programmable Type: SRAM
No of I/O Lines: 55
No of Logic Elements: 256
Supply Voltage: 1.14V to 1.26V
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
90
Multiple Of:
90
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$490.50
USD
Quantity
Web Price
90
$5.45
180+
$4.36
Product Variant Information section