text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO2-256ZE-2TG100I

MACHX02 Series 256 LUTs 56 I/O 1.2 V -2 Speed IND "Green" FPGA - TQFP-100

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Programmable Type: SRAM
No of I/O Lines: 55
No of Logic Elements: 256
Supply Voltage: 1.14V to 1.26V
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
90
Multiple Of:
90
Total
$581.40
USD
Quantity
Web Price
90+
$6.46
Product Variant Information section