text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO2-256ZE-2UMG64I

MACHX02 Series 256 LUTs 45 I/O 1.2 V -2 Speed IND "Green" FPGA

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Programmable Type: SRAM
No of I/O Lines: 44
No of Logic Elements: 256
Supply Voltage: 1.14V to 1.26V
Package Style:  VFBGA-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$2,758.70
USD
Quantity
Web Price
490+
$5.63
Product Variant Information section