text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO2-256ZE-3SG32C

MachX02 Series 256 LUTs 22 I/O 1.2 V SMT FPGA - QFN-32

Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Programmable Type: ISP
No of I/O Lines: 22
No of Logic Elements: 256
Memory Density: 2kb
Supply Voltage: 1.2V
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
490
Multiple Of:
490
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,680.70
USD
Quantity
Web Price
1
$4.29
10
$3.87
25
$3.72
75
$3.54
150+
$3.43
Product Variant Information section