text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO2-256ZE-3UMG64C

MACHX02 Series 256 LUTs 45 I/O 1.2 V -3 Speed COM "Green" FPGA

Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Programmable Type: SRAM
No of I/O Lines: 44
No of Logic Elements: 256
Supply Voltage: 1.14V to 1.26V
Package Style:  VFBGA-64
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
490
Multiple Of:
490
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,028.60
USD
Quantity
Web Price
490+
$4.14
Product Variant Information section