text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO2-4000HC-4BG256I

MACHX02 Series 4320 LUTs 207 I/O 3.3 V -4 Speed IND "Green" FPGA - caBGA-256

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lattice Semiconductor LCMXO2-4000HC-4BG256I - Technical Attributes
Attributes Table
Programmable Type: ISP
No of I/O Lines: 207
No of Logic Elements: 4320
Memory Density: 92kb
Supply Voltage: 2.375V to 3.6V
Package Style:  CABGA-256
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
119
Multiple Of:
119
Total
$2,523.99
USD
Quantity
Web Price
119+
$21.21
Product Variant Information section