text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO2-4000HC-4BG256I

MACHX02 Series 4320 LUTs 207 I/O 3.3 V -4 Speed IND "Green" FPGA - caBGA-256

Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1920
Product Specification Section
Technical Attributes
Attributes Table
Programmable Type: ISP
No of I/O Lines: 207
No of Logic Elements: 4320
Memory Density: 92kb
Supply Voltage: 2.375V to 3.6V
Package Style:  CABGA-256
Mounting Method: Surface Mount
Pricing Section
Stock:
833
Minimum Order:
119
Multiple Of:
119
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,800.47
USD
Quantity
Web Price
119+
$15.13
Product Variant Information section