text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO2-4000HC-4MG132I

MACHX02 Series 4320 LUTs 105 I/O 3.465 V SMT FPGA - CSBGA-132

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2318
Product Specification Section
Lattice Semiconductor LCMXO2-4000HC-4MG132I - Technical Attributes
Attributes Table
Programmable Type: ISP
No of I/O Lines: 105
No of Logic Elements: 4320
Supply Voltage: 2.375V to 3.465V
Package Style:  CSBGA-132
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,406
USA:
3,246
Germany (Online Only):
2,160
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
360
Multiple Of:
360
Total
$6,469.20
USD
Quantity
Web Price
360+
$17.97
Product Variant Information section