text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO2-4000HC-4TG144C

MachXO2 Series 4320 LUTs 115 I/O 3.465 V Surface Mount PLD - TQFP-144

Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1919
Product Specification Section
Technical Attributes
Attributes Table
Programmable Type: ISP
No of I/O Lines: 115
No of Logic Elements: 4320
Memory Density: 92kb
Supply Voltage: 2.375V to 3.465V
Package Style:  TQFP-144
Mounting Method: Surface Mount
Pricing Section
Stock:
40
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$14.30
USD
Quantity
Web Price
1
$14.30
4
$13.21
15
$12.25
25
$11.90
50+
$11.44
Product Variant Information section