text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO2-4000HC-5BG256I

MACHX02 Series 4320 LUTs 206 I/O 2.5/3.3 V SMT FPGA - BGA-256

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
Lattice Semiconductor LCMXO2-4000HC-5BG256I - Technical Attributes
Attributes Table
Programmable Type: ISP
No of I/O Lines: 206
No of Logic Elements: 4320
Memory Density: 92kb
Supply Voltage: 2.375V to 3.6V
Package Style:  CABGA-256
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,190
Germany (Online Only):
1,190
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
119
Multiple Of:
119
Total
$3,053.54
USD
Quantity
Web Price
119+
$25.66
Product Variant Information section