text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO2-4000HC-6FTG256C

MACHX02 Series 4320 LUTs 207 I/O 3.3 V -6 Speed COM "Green" FPGA - ftBGA-256

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lattice Semiconductor LCMXO2-4000HC-6FTG256C - Technical Attributes
Attributes Table
Programmable Type: ISP
No of I/O Lines: 206
No of Logic Elements: 4320
Memory Density: 92kb
Supply Voltage: 2.5V to 3.3V
Package Style:  FTBGA-256
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$2,520.90
USD
Quantity
Web Price
1
$29.41
3
$28.98
5
$28.79
15
$28.37
25+
$28.01
Product Variant Information section