text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO2-4000HC-6FTG256I

MACHX02 Series 2160 MacroCell 207 I/O 6.72 ns FPGA - FTBGA-256

Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2027
Product Specification Section
Technical Attributes
Attributes Table
Programmable Type: SRAM
No of I/O Lines: 207
No of Logic Elements: 540
Supply Voltage: 2.375V to 3.465V
Package Style:  FTBGA-256
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
90
Multiple Of:
90
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,660.50
USD
Quantity
Web Price
1
$23.06
3
$21.58
10
$20.06
20
$19.24
40+
$18.45
Product Variant Information section