text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO2-4000HE-4MG132C

MACHX02 Series 4320 LUTs 105 I/O 1.2 V -4 Speed COM "Green" FPGA - BGA-132

Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Programmable Type: ISP
No of I/O Lines: 104
No of Logic Elements: 4320
Memory Density: 92kb
Supply Voltage: 1.2V
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
360
Multiple Of:
360
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4,064.40
USD
Quantity
Web Price
360+
$11.29
Product Variant Information section