text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO2-4000ZE-2BG332I

MACHX02 Series 4320 LUTs 275 I/O 1.2 V -2 Speed IND "Green" FPGA - caBGA-332

Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Programmable Type: ISP
No of I/O Lines: 274
No of Logic Elements: 4320
Memory Density: 92kb
Supply Voltage: 1.2V
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
450
Multiple Of:
90
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$8,649.00
USD
Quantity
Web Price
90+
$19.22
Product Variant Information section