text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO2-4000ZE-2FG484C

MACHX02 Series 4320 LUTs 279 I/O 1.2 V -2 Speed COM "Green" FPGA - fpBGA-484

Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Programmable Type: ISP
No of I/O Lines: 278
No of Logic Elements: 4320
Memory Density: 92kb
Supply Voltage: 1.2V
Package Style:  FPBGA-484
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
60
Multiple Of:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,407.00
USD
Quantity
Web Price
60+
$23.45
Product Variant Information section