text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO2-4000ZE-2FTG256C

MACHX02 Series 4320 LUTs 207 I/O 1.2 V -2 Speed COM "Green" FPGA - ftBGA-256

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Programmable Type: ISP
No of I/O Lines: 206
No of Logic Elements: 4320
Memory Density: 92kb
Supply Voltage: 1.2V
Package Style:  FTBGA-256
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$1,912.50
USD
Quantity
Web Price
90+
$21.25
Product Variant Information section