text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO2-640HC-4TG100C

MACHX02 Series 640 LUT 79 I/O 2.5 / 3.3 V Non-volatile FPGA - TQFP-100

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2317
Product Specification Section
Lattice Semiconductor LCMXO2-640HC-4TG100C - Technical Attributes
Attributes Table
Programmable Type: SRAM
No of I/O Lines: 79
No of Logic Elements: 640
Memory Density: 147kb
Supply Voltage: 2.375V to 3.465V
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,542
USA:
4,542
8,820
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$9.19
USD
Quantity
Web Price
1
$9.19
4
$9.07
15
$8.95
30
$8.89
75+
$8.75
Product Variant Information section