text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO2-640HC-5TG100I

MACHX02 Series 640 LUTs 79 I/O 3.3 V -5 Speed IND "Green" FPGA - TQFP-100

Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1935
Product Specification Section
Technical Attributes
Attributes Table
Programmable Type: ISP
No of I/O Lines: 79
No of Logic Elements: 640
Memory Density: 18kb
Supply Voltage: 2.375V to 3.6V
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Stock:
450
Minimum Order:
90
Multiple Of:
90
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$609.30
USD
Quantity
Web Price
90+
$6.77
Product Variant Information section