text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO2-640UHC-4TG144I

MACHX02 Series 640 LUTs 108 I/O 3.3 V -4 Speed IND "Green" FPGA - TQFP-144

Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1931
Product Specification Section
Technical Attributes
Attributes Table
Programmable Type: ISP
No of I/O Lines: 108
No of Logic Elements: 640
Memory Density: 64kb
Supply Voltage: 2.375V to 3.6V
Package Style:  TQFP-144
Mounting Method: Surface Mount
Pricing Section
Stock:
15
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$9.49
USD
Quantity
Web Price
1
$9.49
5
$8.78
20
$8.21
40
$7.94
100+
$7.60
Product Variant Information section