text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO2-640UHC-4TG144I

MACHX02 Series 640 LUTs 108 I/O 3.3 V -4 Speed IND "Green" FPGA - TQFP-144

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lattice Semiconductor LCMXO2-640UHC-4TG144I - Technical Attributes
Attributes Table
Programmable Type: ISP
No of I/O Lines: 108
No of Logic Elements: 640
Memory Density: 64kb
Supply Voltage: 2.375V to 3.6V
Package Style:  TQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$647.40
USD
Quantity
Web Price
60+
$10.79
Product Variant Information section