text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO2-7000HC-4FTG256I

MACHX02 Series 6864 LUTs 207 I/O 3.3 V -4 Speed IND "Green" FPGA - ftBGA-256

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2105
Product Specification Section
Technical Attributes
Attributes Table
Programmable Type: ISP
No of I/O Lines: 207
No of Logic Elements: 6864
Memory Density: 240kb
Supply Voltage: 2.375V to 3.6V
Package Style:  FTBGA-256
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,700
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$2,349.90
USD
Quantity
Web Price
90+
$26.11
Product Variant Information section