text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO2-7000HC-4TG144C

MACHX02 Series 6864 LUTs 115 I/O 3.3 V Halogen-Free FPGA - TQFP-144

Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1936
Product Specification Section
Technical Attributes
Attributes Table
Programmable Type: ISP
No of I/O Lines: 115
No of Logic Elements: 6864
Memory Density: 240kb
Supply Voltage: 2.375V to 3.465V
Package Style:  TQFP-144
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
60
Multiple Of:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$939.60
USD
Quantity
Web Price
60+
$15.66
Product Variant Information section