text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO2-7000HC-4TG144I

MACHX02 Series 6864 LUTs 115 I/O 3.465 V SMT FPGA - TQFP-144

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2036
Product Specification Section
Technical Attributes
Attributes Table
Programmable Type: ISP
No of I/O Lines: 115
No of Logic Elements: 6864
Memory Density: 240kb
Supply Voltage: 2.375V to 3.465V
Package Style:  TQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60
Germany (Online Only):
60
660
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$1,935.60
USD
Quantity
Web Price
60+
$32.26
Product Variant Information section