
Manufacturer Part #
LCMXO2-7000HC-6BG256I
MACHX02 Series 6864 LUTs 207 I/O 2.5 / 3.3 V FPGA - CABGA-256
Lattice Semiconductor LCMXO2-7000HC-6BG256I - Product Specification
Shipping Information:
ECCN:
PCN Information:
This product bulletin is a courtesy notification to our Lattice CertusPro�-NX and Lattice Mach�-NX customers. This bulletin details a change in the device top mark format for these two device families. This change is documented in version 1.0 (production version) data sheets for both families. Customers may receive CertusPro-NX and/or Mach-NX production devices with both versions of the top mark (possibly in the same shipment) during the transition period and until we exhaust product marked with the older format. Customer can expect to start receiving product with the new top mark format on or after October 1, 2022. Shipment labels present on shipping cartons (outer and inner boxes) as well as moisture barrier bags (MBBs) remains unchanged.
Lattice Semiconductor is providing this notification of a change to the Power Calculator tool that is used in Lattice Diamond 3.12 software (Release Date: December 8, 2020). This PCN covers one change to the calculation of the MCLK (oscillator) entry to the MISC tab of Power Calculator. This change affects the software only, and has no impact to silicon or hardware. Change Description:This change is a modification to how Power Calculator computes power for the MCLK when it is used. The power consumed by the used MCLK in Power Calculator will increase. The default setting of MCLK is to be used. Thus this change will affect the Power Calculator in instances when it is brought up in default settings (blank pattern), or in any Estimation or Calculation for non-default settings (user pattern) where MCLK is used. When the MCLK is unused, there will be no effect on Power Calculator. The magnitude of the power increase will vary depending on the voltage. For parts with a core VCC of 2.5v or 3.3v, the increase will be 15.5mW � 1mW for XO2, XO3L, and XO3LF. That increase will be 43.5mW � 1mW for XO3D, and 41.0mW � 1mW for Platform Manager 2. For parts with a core VCC of 1.2v, the increase will be 5.3mW � 1mW.
Part Status:
Lattice Semiconductor LCMXO2-7000HC-6BG256I - Technical Attributes
Programmable Type: | ISP |
No of I/O Lines: | 207 |
No of Logic Elements: | 6864 |
Memory Density: | 240kb |
Supply Voltage: | 2.375V to 3.465V |
Package Style: | CABGA-256 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
119 per Tray
Package Style:
CABGA-256
Mounting Method:
Surface Mount