text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO256C-3MN100I

MACHX02 Series 256 LUTs 78 I/O 3.465 V SMT FPGA - CSBGA-100

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2314
Product Specification Section
Lattice Semiconductor LCMXO256C-3MN100I - Technical Attributes
Attributes Table
Programmable Type: ISP
No of I/O Lines: 78
No of Logic Elements: 256
Memory Density: 2kb
Supply Voltage: 1.71V to 3.465V
Package Style:  CSBGA-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
720
Germany (Online Only):
720
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
360
Multiple Of:
360
Total
$3,614.40
USD
Quantity
Web Price
360
$10.04
720+
$9.96
Product Variant Information section