text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO256C-5TN100C

MACHX02 Series 256 LUTs 78 I/O 1.8/2.5/3.3 V -5 Speed COM FPGA

Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2002
Product Specification Section
Technical Attributes
Attributes Table
Programmable Type: ISP
No of I/O Lines: 78
No of Logic Elements: 256
Supply Voltage: 1.71V to 3.465V
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
90
Multiple Of:
90
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$322.20
USD
Quantity
Web Price
90
$3.58
180
$2.94
270
$2.89
360+
$2.86
Product Variant Information section