text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO3LF-2100C-5BG256C

MachXO3LF Series 2112 LUTs 74 kb 206 I/O 2.5/3.3 V Commerical Slow PLD - BGA-256

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2219
Product Specification Section
Lattice Semiconductor LCMXO3LF-2100C-5BG256C - Technical Attributes
Attributes Table
Programmable Type: ISP
No of I/O Lines: 206
No of Logic Elements: 2112
Memory Density: 74kb
Supply Voltage: 2.375V to 3.465V
Package Style:  CABGA-256
Mounting Method: Surface Mount
Pricing Section
Global Stock:
637
USA:
637
875
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
119
Multiple Of:
119
Total
$1,740.97
USD
Quantity
Web Price
119+
$14.63
Product Variant Information section