text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO3LF-4300C-5BG256C

MachXO3 Series 4320 LUT 206 I/O SMT Ultra-Low Density FPGA - CABGA-256

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2312
Product Specification Section
Lattice Semiconductor LCMXO3LF-4300C-5BG256C - Technical Attributes
Attributes Table
Programmable Type: ISP
No of I/O Lines: 206
No of Logic Elements: 4300
Memory Density: 92kb
Supply Voltage: 2.375V to 3.465V
Supply Current: 26.8mA
Interface: I2C/SPI
Operating Temp Range: 0°C to 85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 256
Moisture Sensitivity Level: 3
Package Style:  CABGA-256
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,290
Germany (Online Only):
5,290
5,950
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$18.04
USD
Quantity
Web Price
1
$18.04
5
$17.81
25
$17.57
50
$17.47
150+
$17.18
Product Variant Information section