text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO3LF-4300E-5UWG81ITR1K

MachXO3LF Series 4320 LUTs 92 kb 63 I/O 1.2 V Industrial Slow PLD - WLCSP-81

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2328
Product Specification Section
Lattice Semiconductor LCMXO3LF-4300E-5UWG81ITR1K - Technical Attributes
Attributes Table
Programmable Type: ISP
No of I/O Lines: 63
No of Logic Elements: 4320
Memory Density: 92kb
Supply Voltage: 1.14V to 1.26V
Package Style:  WLCSP-81
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$8,040.00
USD
Quantity
Web Price
1,000+
$8.04
Product Variant Information section