text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO640C-3MN100C

MACHXO Series 640 LUTs 74 I/O 1.8 / 2.5 / 3.3 V PLD - CSBGA-100

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1712
Product Specification Section
Lattice Semiconductor LCMXO640C-3MN100C - Technical Attributes
Attributes Table
Programmable Type: SRAM
No of I/O Lines: 74
No of Logic Elements: 640
Memory Density: 6.1kb
Supply Voltage: 1.71V to 3.465V
Package Style:  CSBGA-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
89
Germany (Online Only):
89
360
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
89
Multiple Of:
360
Total
$1,495.20
USD
Quantity
Web Price
360+
$16.80
Product Variant Information section