text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO640C-3TN100I

MachXO Series 640 LUTs 74 I/O 3.465 V Surface Mount PLD - TQFP-100

Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1919
Product Specification Section
Technical Attributes
Attributes Table
Programmable Type: ISP
No of I/O Lines: 74
No of Logic Elements: 640
Memory Density: 6.1kb
Supply Voltage: 1.71V to 3.465V
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Stock:
857
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$12.96
USD
Quantity
Web Price
1
$12.96
4
$11.98
15
$11.11
25
$10.79
50+
$10.37
Product Variant Information section